The Rubycon 220MXG470MOOESN22X35 is a 220VDC electrolytic capacitor with a capacitance of 470uF and 20% tolerance. It has a ripple current of 1480 and a leakage current of 964.68uA at 5 minutes. The capacitor is rated for 3000 hours of lifetime and operates between -40 and 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch.
Rubycon 220MXG470MOOESN22X35 technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1480mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 220MXG470MOOESN22X35 to view detailed technical specifications.
No datasheet is available for this part.