This 470uF electrolytic capacitor is designed for 220VDC applications with a 20% tolerance. It features a large aluminum cylindrical can with snap-in terminals and a terminal pitch of 10mm. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed for a lifetime of 3000 hours and has a leakage current of 964.68μA at 5 minutes.
Rubycon 220MXG470MSN22X35 technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1480mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 220MXG470MSN22X35 to view detailed technical specifications.
No datasheet is available for this part.