The Rubycon 220V 470uF 20% electrolytic capacitor is a through-hole mounted component with a snap-in termination style and aluminum cylindrical can construction. It features a capacitance of 470uF and a voltage rating of 220VDC. The capacitor has a ripple current of 1640 and a leakage current of 964.68uA at 5 minutes. It operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 220VXH470MEFCSN22X35 technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1640mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 220VXH470MEFCSN22X35 to view detailed technical specifications.
No datasheet is available for this part.