Rubycon 250BXA22MEFG12.5X20 technical specifications.
| Capacitance | 22uF |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 600mA |
| Series | BXA |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 250BXA22MEFG12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.