
Aluminum electrolytic capacitor with 47µF capacitance and 250V DC rated voltage. Features 20% tolerance, 720mA ripple current, and a 12.5mm diameter by 25mm height radial package. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 105°C with a 12000-hour life expectancy and 25µA leakage current. RoHS compliant.
Rubycon 250BXA47MEFC12.5X25 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 720mA |
| Ripple Current (AC) | 720mA |
| RoHS Compliant | Yes |
| Series | BXA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 250BXA47MEFC12.5X25 to view detailed technical specifications.
No datasheet is available for this part.