56µF radial aluminum electrolytic capacitor, polarized, with a 250V DC rated voltage and 20% tolerance. Features a 1.35A ripple current capability, 100µA leakage current, and a lifespan of 10,000 hours at 105°C. Operating temperature range is -25°C to 105°C. This through-hole component has a 12.5mm diameter, 20mm height, 0.6mm lead diameter, and 5mm lead pitch. RoHS compliant.
Rubycon 250BXF56M12.5X20 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| Ripple Current (AC) | 1.35A |
| RoHS Compliant | Yes |
| Series | BXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 250BXF56M12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.