Cap Aluminum Lytic 4700uF 25V 20% (25 X 20mm) Snap-In 10mm 1610mA 3000h 105°C Bulk
Rubycon 25AXF4700MOOESN25X20 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1610mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25AXF4700MOOESN25X20 to view detailed technical specifications.
No datasheet is available for this part.