
Aluminum electrolytic capacitor with 22µF capacitance and 25V voltage rating. Features a 20% tolerance, 42mA ripple current, and 3000-hour life at 105°C. Radial package with 2mm lead pitch and 5x5mm dimensions, suitable for through-hole mounting. Operating temperature range from -40°C to 105°C.
Rubycon 25ML22MEFC5X5 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 42mA |
| Ripple Current (AC) | 42mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ML22MEFC5X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
