Film capacitor with 1µF capacitance and 25V DC rated voltage. Features a 20% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. This component is designed for surface-mount (SMD) applications and has two terminals. Its compact dimensions are 3.2 x 1.6 x 1.4mm.
Rubycon 25MU105MA23216 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 25MU105MA23216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.