2.2µF 25V film capacitor with a ±20% tolerance. Features a compact SMD package measuring 3.2 x 2.5 x 1.8mm. Operates across a wide temperature range from -55°C to 125°C, suitable for automotive applications. This two-terminal component is designed for general use.
Rubycon 25MU225MB23225 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 25MU225MB23225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.