Surface mount aluminum electrolytic capacitor featuring a 100µF capacitance and a 25V DC rated voltage. This polarized component operates across a wide temperature range from -55°C to 105°C. Designed with two terminals, it offers a capacitance tolerance of ±20%.
Rubycon 25PEV100M6.3X8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 25PEV100M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.