Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features a 20% capacitance tolerance and operates within a temperature range of -40°C to 85°C. This radial component has a 12.5 x 20mm size, 5mm lead spacing, and a maximum ripple current of 1500mA. Designed for 2000 hours of operation at 85°C, it is a polarized, two-terminal passive component.
Rubycon 25PK2200MEFC12.5X20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | PK |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | PK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 25PK2200MEFC12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.