
Aluminum electrolytic capacitor with 10000µF capacitance and 25VDC voltage rating, featuring 20% tolerance. This radial component offers a 2050mA ripple current capability and a 2000-hour lifetime at 105°C. It is housed in an 18 x 35.5mm aluminum cylindrical can with a 7.5mm terminal pitch and 0.8mm lead diameter for through-hole mounting.
Rubycon 25PX10000MEFC18X35.5 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35.5 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 35.5 |
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2050mA |
| Leakage Current | 2500@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25PX10000MEFC18X35.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.