
Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with 20% tolerance. Features a 600mA ripple current rating and low impedance of 160mΩ. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. Surface mountable in an 8 x 10.5mm cylindrical package, suitable for automotive applications with AEC-Q200 compliance.
Rubycon 25TLV330M8X10.5 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10.5mm |
| Impedance | 160mR |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25TLV330M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
