
Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 110mA ripple current, and a 1000-hour life at 125°C. Surface mount radial package with 6.3mm diameter and 8mm height. AEC-Q200 qualified and RoHS compliant.
Rubycon 25TXV100M6.3X8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | TXV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25TXV100M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
