
Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features a cylindrical SMD/SMT package measuring 6.3mm in diameter and 6.1mm in height. Offers 250mA ripple current, 3µA leakage current, and an impedance of 360mΩ. Rated for 2000 hours at 105°C, with an operating temperature range of -55°C to 105°C. AEC-Q200 compliant and RoHS compliant.
Rubycon 25TZV33M6.3X6.1 technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 6.1mm |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25TZV33M6.3X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.