
Standard aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features 850mA ripple current, 90mΩ impedance, and 2000-hour life at 105°C. Surface mount cylindrical package with 10mm diameter and 10.5mm height. RoHS compliant and lead-free.
Rubycon 25TZV470M10X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25TZV470M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
