
Standard aluminum electrolytic capacitor with 100µF capacitance and 25V voltage rating. Features 20% tolerance, 250mA ripple current, and 400mΩ impedance. Operates from -40°C to 105°C with a 5000-hour lifespan. Radial package measures 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch. RoHS compliant and lead-free.
Rubycon 25YXF100MEFC6.3X11 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 400mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25YXF100MEFC6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
