
Standard aluminum electrolytic capacitor, 1500µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. Offers a ripple current of 2.77A, low impedance of 18mΩ, and a leakage current of 3µA. Operates across a temperature range of -40°C to 105°C with a lifespan of 5000 hours. Dimensions are 12.5mm diameter by 25mm height.
Rubycon 25ZL1500MEFC12.5X25 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZL1500MEFC12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
