This 25VDC electrolytic capacitor has a capacitance of 1800uF with a tolerance of 20%. It is rated for a ripple current of 3290 and a leakage current of 450uA at 2 minutes. The capacitor has a lifetime of 5000 hours and operates between -40°C and 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Rubycon 25ZL1800MCA12.5X30 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3290mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.041@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25ZL1800MCA12.5X30 to view detailed technical specifications.
No datasheet is available for this part.