This aluminum electrolytic capacitor has a capacitance of 1800uF with a tolerance of 20% and a DC rated voltage of 25VDC. It has a ripple current of 3140 and a leakage current of 450uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through hole mounting and has a maximum impedance of 0.018 ohms at 20°C and 100kHz, decreasing to 0.045 ohms at -10°C and 100kHz. The operating temperature range is -40°C to 105°C.
Rubycon 25ZL1800MCE16X20 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.045@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25ZL1800MCE16X20 to view detailed technical specifications.
No datasheet is available for this part.