
Aluminum electrolytic capacitor with 2.2mF capacitance and 25V voltage rating. Features 20% tolerance, 15mΩ impedance, and 3.4A ripple current. Operates from -40°C to 105°C with a 5000-hour life expectancy. Radial package measures 12.5mm diameter by 35mm height with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Rubycon 25ZL2200MEFC12.5X35 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZL2200MEFC12.5X35 to view detailed technical specifications.
No datasheet is available for this part.