
Aluminum electrolytic capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with an 8mm diameter and 11.5mm height, a 3.5mm lead pitch, and 0.6mm lead diameter. Offers 760mA ripple current, 3µA leakage current, and 72mΩ impedance. Operates from -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Rubycon 25ZL220MEFC8X11.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZL220MEFC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
