Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 6.3mm diameter and 7mm height, 2.5mm lead pitch, and 0.45mm lead diameter for through-hole mounting. Offers 480mA ripple current, 150mΩ impedance, and 3µA leakage current. Operates from -40°C to 105°C with a 1000-hour life rating.
Rubycon 25ZLG47MEFC6.3X7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 150mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | ZLG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLG47MEFC6.3X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.