
Radial aluminum electrolytic capacitor, 25V DC rated voltage, 2200µF capacitance with ±20% tolerance. Features 105°C maximum operating temperature, 10000-hour life, and 3.45A ripple current. Impedance is 13mΩ, leakage current is 3µA. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Rubycon 25ZLH2200MEFC12.5X30 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Impedance | 13mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.45A |
| Ripple Current (AC) | 3.45A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLH2200MEFC12.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.