Aluminum electrolytic capacitor with 2200µF capacitance and 25VDC voltage rating. Features 20% tolerance, 3450mA ripple current capability, and a low ESR. Designed for through-hole mounting with radial leads on a 5mm pitch, measuring 12.5mm in diameter and 30mm in height. Operates across a temperature range of -40°C to 105°C with a rated lifetime of 10,000 hours.
Rubycon 25ZLH2200MEFCG412.5X30 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 30 |
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3450mA |
| Leakage Current | 550@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.013@20°C@100kHz|0.033@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 25ZLH2200MEFCG412.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.