Aluminum electrolytic capacitor with 820µF capacitance and 25V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10,000 hours life. Radial package with 5mm lead pitch and 10mm diameter, 20mm height. Offers 1.96A ripple current and 20mΩ impedance. Through-hole mounting, RoHS compliant.
Rubycon 25ZLH820MEFC10X20 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLH820MEFC10X20 to view detailed technical specifications.
No datasheet is available for this part.