Polarized aluminum electrolytic capacitor featuring 1000µF capacitance and 25V DC rated voltage. This radial component offers a low impedance of 28mΩ and a ripple current capability of 2.5A. Operating across a wide temperature range from -40°C to 105°C, it boasts a 10000-hour life expectancy. The capacitor has a 10mm diameter, 20mm height, and 5mm lead pitch, with a 0.6mm lead diameter for through-hole mounting.
Rubycon 25ZLJ1000M10X20 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLJ1000M10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.