Aluminum electrolytic capacitor with 390µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.6A ripple current capability, and low impedance of 59mΩ. Designed for through-hole mounting with radial leads on a 3.5mm pitch, measuring 8mm in diameter and 16mm in height. Offers a 10,000-hour life at 105°C maximum operating temperature and is RoHS compliant.
Rubycon 25ZLJ390M8X16 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLJ390M8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.