
Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.38A ripple current, and 41mΩ impedance. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a 4000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Rubycon 25ZLK470M8X20 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10nA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Series | ZLK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 25ZLK470M8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
