The Rubycon 2SW220M is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 2V. It features a polarized design and is constructed with a polymer material. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.7mm in height. It operates within a temperature range of -55°C to 105°C and is designed for surface mount applications.
Rubycon 2SW220M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | SW |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Series | SW |
| Height | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 2SW220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.