This 2.7uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. The capacitor is rated for 2V and is part of the Rubycon SW series.
Rubycon 2SW270M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | SW |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Series | SW |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 2SW270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.