The Rubycon 2SWZ330M R15 is a 330uF polymer surface mount capacitor with a rated voltage of 2VDC and a tolerance of 20%. It features ultra low ESR and high capacitance, making it suitable for applications requiring efficient energy storage. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It measures 7.3 x 4.3 x 1.9 in size and has a lifetime of 2000 hours. The Rubycon 2SWZ330M R15 is a high capacitance, ultra low ESR polymer capacitor designed for surface mount applications.
Rubycon 2SWZ330M R15 technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| DC Rated Voltage | 2VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2700mA |
| Leakage Current | 26.4@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 2SWZ330M R15 to view detailed technical specifications.
No datasheet is available for this part.