Rubycon 315LSW3300M77X101 technical specifications.
| Capacitance | 3300uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 4900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 77 X 101mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 315LSW3300M77X101 to view detailed technical specifications.
No datasheet is available for this part.