This Rubycon electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 500. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 12000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 350BXA33MCE16X20 technical specifications.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 500mA |
| Leakage Current | 562@1Min|256@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 350BXA33MCE16X20 to view detailed technical specifications.
No datasheet is available for this part.