Rubycon's 350BXC33MCA16X20 is a 33uF aluminum electrolytic capacitor rated for 350VDC with 20% tolerance. It features a radial termination style and through hole mounting. The capacitor has a lifetime of 12,000 hours and operates within a temperature range of -25°C to 105°C.
Rubycon 350BXC33MCA16X20 technical specifications.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 900mA |
| Leakage Current | 562@1Min|256@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 350BXC33MCA16X20 to view detailed technical specifications.
No datasheet is available for this part.