This Rubycon electrolytic capacitor features a capacitance of 33uF with a voltage rating of 350VDC and a tolerance of 20%. It has a ripple current of 900 and a leakage current of 562uA at 1 minute and 256uA at 5 minutes. The capacitor has a lifetime of 12000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Rubycon 350BXC33MCE16X20 technical specifications.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 900mA |
| Leakage Current | 562@1Min|256@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 350BXC33MCE16X20 to view detailed technical specifications.
No datasheet is available for this part.