
The Rubycon LSG 3.3mF 350V aluminum electrolytic capacitor features a radial package with a maximum seated height of 4.41 inches and a lead pitch of 1.11 inches. It is designed for chassis mount applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This capacitor has a ripple current rating of 8.4A and is compliant with RoHS regulations.
Rubycon 350LSG3300MNB64X109 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.41inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 8.4A |
| RoHS Compliant | Yes |
| Series | LSG |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 350LSG3300MNB64X109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.