Rubycon's 35V 100uF 20% radial aluminum electrolytic capacitor features an impedance of 340mR and is rated for operation between -55°C and 105°C. It is available in a radial package and is suitable for surface mount applications. This capacitor is compliant with AEC-Q200 and RoHS standards.
Rubycon 35JZV100M6.3X8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 340mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | JZV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35JZV100M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.