
Radial aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 125mA ripple current rating, 3µA leakage current, and an operating temperature range of -40°C to 105°C. Dimensions include an 8mm diameter and 7.5mm height, with a 3.5mm lead pitch. Designed for through-hole mounting with radial termination, offering 5000 hours of life.
Rubycon 35ML100MEFC8X7.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 7.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| Ripple Current (AC) | 125mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ML100MEFC8X7.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.