
Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 9mm height. Operates from -40°C to 105°C, offering 5000 hours of life at rated conditions and a ripple current of 360mA. Through-hole mounting with radial termination.
Rubycon 35ML220MEFC10X9 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| Ripple Current (AC) | 360mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ML220MEFC10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
