Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a radial package with 2.5mm lead pitch, 8mm diameter, and 5mm height. Operates within a -40°C to 105°C temperature range, offering 3000 hours of life at rated conditions and 80mA ripple current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Rubycon 35ML47MEFC8X5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ML47MEFC8X5 to view detailed technical specifications.
No datasheet is available for this part.