Rubycon 35MS53.3MEFCT54X5 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | MS5 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35MS53.3MEFCT54X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.