
Aluminum electrolytic capacitor, 1000µF capacitance, 35VDC rated voltage, with ±20% tolerance. Features 865mA ripple current, 350µA leakage current, and a 2000-hour lifetime at 105°C. Radial termination, through-hole mounting, and a 5mm terminal pitch. Cylindrical aluminum can construction with a 10 x 20mm size and 0.6mm lead diameter. Operates from -55°C to 105°C.
Rubycon 35PX1000MEFC10X20 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 865mA |
| Leakage Current | 350@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 35PX1000MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.