This Rubycon 35PX22MEFC5X11 is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Rubycon 35PX22MEFC5X11 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 64mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35PX22MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.