Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.43A ripple current, 40mΩ impedance, and 3µA leakage current. Operates from -40°C to 130°C with a 4000-hour lifespan. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 12.5mm x 25mm dimensions. AEC-Q200 qualified and RoHS compliant.
Rubycon 35RX301000M12.5X25 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 40mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| Ripple Current (AC) | 1.43A |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35RX301000M12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.