Automotive-grade aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a radial package, 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole mounting. Offers 360mA ripple current capability, 220mΩ impedance, and a leakage current of 3µA. Designed for operation from -40°C to 130°C with a 2000-hour lifespan.
Rubycon 35RX30100M8X11.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 220mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| Ripple Current (AC) | 360mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35RX30100M8X11.5 to view detailed technical specifications.
No datasheet is available for this part.