Rubycon 35RX30100MKC8X11.5 technical specifications.
| Wire Form | Lead Cut, Kinked and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Seated Plane Height (mm) | 14 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 360mA |
| Leakage Current | 35@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.22@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | S7972 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Rubycon 35RX30100MKC8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.