This 120uF electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It features a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8 x 11.5mm. The operating temperature range is from -40 to 130 degrees Celsius.
Rubycon 35RX30120M8X11.5 technical specifications.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 35RX30120M8X11.5 to view detailed technical specifications.
No datasheet is available for this part.