Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 10mm diameter by 12.5mm height radial package with 5mm lead pitch and 0.6mm lead diameter. Offers 620mA ripple current, 150mΩ impedance, and 2000 hours of life at 130°C maximum operating temperature. AEC-Q200 qualified for automotive applications.
Rubycon 35RX30220M10X12.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 620mA |
| Ripple Current (AC) | 620mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35RX30220M10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.